



AT06-08SC | |
|---|---|
DigiKey Part Number | 889-1018-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SC |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-08SC | TE Connectivity Deutsch ICT Connectors | 409 | 1734-1003-ND | 95,96000 Kč | Direct |
| DT06-08SC-P012 | TE Connectivity Deutsch ICT Connectors | 284 | 1734-DT06-08SC-P012-ND | 95,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 50 | 49,89540 Kč | 2 494,77 Kč |
| 100 | 47,51430 Kč | 4 751,43 Kč |
| 480 | 42,53365 Kč | 20 416,15 Kč |
| 960 | 40,50427 Kč | 38 884,10 Kč |
| 1 440 | 39,36294 Kč | 56 682,63 Kč |
| 2 880 | 37,48573 Kč | 107 958,90 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |





























