




AT04-08PC-BM03 | |
|---|---|
DigiKey Part Number | 889-1911-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-BM03 |
Description | CONN HEADER VERT 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-BM03 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.835" (21.21mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Nickel |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Lock |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,17900 Kč | 1 131,79 Kč |
| 25 | 106,07360 Kč | 2 651,84 Kč |
| 50 | 101,00880 Kč | 5 050,44 Kč |
| 100 | 96,18550 Kč | 9 618,55 Kč |
| 270 | 89,67700 Kč | 24 212,79 Kč |
| 540 | 85,39926 Kč | 46 115,60 Kč |
| 1 080 | 81,32622 Kč | 87 832,32 Kč |
| 2 700 | 76,24117 Kč | 205 851,16 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |








