


AT04-08PC-PM15 | |
|---|---|
DigiKey Part Number | 889-AT04-08PC-PM15-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-PM15 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-PM15 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Green |
Part Status Active | Features IP67, Mounting Flange, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,53600 Kč | 1 135,36 Kč |
| 25 | 106,42640 Kč | 2 660,66 Kč |
| 50 | 101,34060 Kč | 5 067,03 Kč |
| 150 | 93,77987 Kč | 14 066,98 Kč |
| 300 | 89,30450 Kč | 26 791,35 Kč |
| 600 | 85,04435 Kč | 51 026,61 Kč |
| 1 050 | 81,75481 Kč | 85 842,55 Kč |
| 2 550 | 76,79957 Kč | 195 838,90 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |








