


AT06-08SC-OMGRN | |
|---|---|
DigiKey Part Number | AT06-08SC-OMGRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SC-OMGRN |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SC-OMGRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,92798 Kč | 22 963,99 Kč |
| Unit Price without VAT: | 45,92798 Kč |
|---|---|
| Unit Price with VAT: | 55,57286 Kč |



















