




AT04-08PC-PM11 | |
|---|---|
DigiKey Part Number | 889-2314-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-PM11 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-PM11 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 103,85600 Kč | 1 038,56 Kč |
| 25 | 97,35520 Kč | 2 433,88 Kč |
| 50 | 92,70200 Kč | 4 635,10 Kč |
| 150 | 85,78520 Kč | 12 867,78 Kč |
| 300 | 81,69063 Kč | 24 507,19 Kč |
| 600 | 77,79373 Kč | 46 676,24 Kč |
| 1 050 | 74,78468 Kč | 78 523,91 Kč |
| 2 550 | 70,25165 Kč | 179 141,71 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |









