



AT13-08PC-BM03 | |
|---|---|
DigiKey Part Number | 889-3312-ND |
Manufacturer | |
Manufacturer Product Number | AT13-08PC-BM03 |
Description | CONN HEADER R/A 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-08PC-BM03 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.390" (35.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,65000 Kč | 254,65 Kč |
| 10 | 216,33400 Kč | 2 163,34 Kč |
| 25 | 202,78200 Kč | 5 069,55 Kč |
| 50 | 193,09700 Kč | 9 654,85 Kč |
| 100 | 183,88290 Kč | 18 388,29 Kč |
| 300 | 170,17600 Kč | 51 052,80 Kč |
| 500 | 164,15740 Kč | 82 078,70 Kč |
| 1 000 | 156,33116 Kč | 156 331,16 Kč |
| Unit Price without VAT: | 254,65000 Kč |
|---|---|
| Unit Price with VAT: | 308,12650 Kč |








