




AT04-08PC-L012 | |
|---|---|
DigiKey Part Number | 889-3403-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-L012 |
Description | CONN RCPT HSG 8POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-L012 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,08900 Kč | 830,89 Kč |
| 25 | 77,88560 Kč | 1 947,14 Kč |
| 50 | 74,16500 Kč | 3 708,25 Kč |
| 100 | 70,62260 Kč | 7 062,26 Kč |
| 300 | 65,35347 Kč | 19 606,04 Kč |
| 500 | 63,04104 Kč | 31 520,52 Kč |
| 1 000 | 60,03391 Kč | 60 033,91 Kč |
| 2 500 | 56,27951 Kč | 140 698,77 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |








