8 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Green
AT Series
AT Series™ Connectors Overview

AT04-08PC-RD01

DigiKey Part Number
AT04-08PC-RD01-ND
Manufacturer
Manufacturer Product Number
AT04-08PC-RD01
Description
CONN RCPT HSG 8POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PC-RD01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Green
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1066,52200 Kč665,22 Kč
2562,34720 Kč1 558,68 Kč
5059,36560 Kč2 968,28 Kč
10056,52870 Kč5 652,87 Kč
27052,70185 Kč14 229,50 Kč
54050,18717 Kč27 101,07 Kč
1 08047,79300 Kč51 616,44 Kč
2 70044,80359 Kč120 969,69 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč