


AT04-08PC-BM02 | |
|---|---|
DigiKey Part Number | 889-1910-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC-BM02 |
Description | CONN HEADER VERT 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC-BM02 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.835" (21.21mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Lock, Potting Wall |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 128,65500 Kč | 1 286,55 Kč |
| 25 | 120,58720 Kč | 3 014,68 Kč |
| 50 | 114,82540 Kč | 5 741,27 Kč |
| 100 | 109,34500 Kč | 10 934,50 Kč |
| 270 | 101,94452 Kč | 27 525,02 Kč |
| 540 | 97,08193 Kč | 52 424,24 Kč |
| 1 080 | 92,45283 Kč | 99 849,06 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |








