



DT8P-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DT8P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DT8P-BT-BK |
Description | BOOT, 8P, REC, ST, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT8P-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 8 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 25 | 31,37960 Kč | 784,49 Kč |
| 50 | 29,87600 Kč | 1 493,80 Kč |
| 100 | 28,45020 Kč | 2 845,02 Kč |
| 250 | 26,66664 Kč | 6 666,66 Kč |
| 500 | 25,39330 Kč | 12 696,65 Kč |
| 1 000 | 24,18151 Kč | 24 181,51 Kč |
| 2 500 | 22,66818 Kč | 56 670,45 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |











