
DT6P-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DT6P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DT6P-BT-BK |
Description | BOOT, 6P, REC, ST, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT6P-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,34000 Kč | 353,40 Kč |
| 25 | 33,10960 Kč | 827,74 Kč |
| 50 | 31,53060 Kč | 1 576,53 Kč |
| 100 | 30,02290 Kč | 3 002,29 Kč |
| 250 | 28,14152 Kč | 7 035,38 Kč |
| 500 | 26,79806 Kč | 13 399,03 Kč |
| 1 000 | 25,51908 Kč | 25 519,08 Kč |
| 2 500 | 23,92226 Kč | 59 805,65 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











