
DT6S-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DT6S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DT6S-BT-BK |
Description | BOOT, 6P, PLG, ST, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DT6S-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | DTM Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 31,21160 Kč | 780,29 Kč |
| 50 | 29,71640 Kč | 1 485,82 Kč |
| 100 | 28,29480 Kč | 2 829,48 Kč |
| 250 | 26,52216 Kč | 6 630,54 Kč |
| 500 | 25,25556 Kč | 12 627,78 Kč |
| 1 000 | 24,05006 Kč | 24 050,06 Kč |
| 2 500 | 22,54505 Kč | 56 362,62 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |










