




DT04-6P-E004 | |
|---|---|
DigiKey Part Number | 1734-1396-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-E004 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-E004 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 51,22100 Kč | 512,21 Kč |
| 25 | 48,00920 Kč | 1 200,23 Kč |
| 50 | 45,71520 Kč | 2 285,76 Kč |
| 100 | 43,53170 Kč | 4 353,17 Kč |
| 250 | 40,80504 Kč | 10 201,26 Kč |
| 500 | 38,85756 Kč | 19 428,78 Kč |
| 1 000 | 37,00350 Kč | 37 003,50 Kč |
| 2 500 | 34,68845 Kč | 86 721,13 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |











