Connector Wedge for Pins For AT Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW12P

DigiKey Part Number
889-1046-ND
Manufacturer
Manufacturer Product Number
AW12P
Description
CONN RCPT WEDGE 12POS GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Wedge for Pins For AT Series™
Datasheet
 Datasheet
EDA/CAD Models
AW12P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Wedge for Pins
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
12
Series
For Use With/Related Products
AT Series™
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W12PTE Connectivity Deutsch ICT Connectors12 3061734-1034-ND7,98000 KčDirect
In-Stock: 11 347
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,06100 Kč50,61 Kč
254,73720 Kč118,43 Kč
504,50620 Kč225,31 Kč
2204,05832 Kč892,83 Kč
4403,86411 Kč1 700,21 Kč
6603,75482 Kč2 478,18 Kč
1 1003,62158 Kč3 983,74 Kč
2 6403,40454 Kč8 987,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč