



AT04-12PA-EC01 | |
|---|---|
DigiKey Part Number | 889-1029-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-EC01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PA-BE02 | TE Connectivity Deutsch ICT Connectors | 46 | 1734-1540-ND | 124,72000 Kč | Direct |
| DT04-12PA-E003 | TE Connectivity Deutsch ICT Connectors | 250 | 1734-1548-ND | 98,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 10 | 81,39900 Kč | 813,99 Kč |
| 25 | 76,28960 Kč | 1 907,24 Kč |
| 50 | 72,64380 Kč | 3 632,19 Kč |
| 220 | 65,43127 Kč | 14 394,88 Kč |
| 440 | 62,30866 Kč | 27 415,81 Kč |
| 660 | 60,55236 Kč | 39 964,56 Kč |
| 1 100 | 58,41038 Kč | 64 251,42 Kč |
| 2 640 | 54,91506 Kč | 144 975,76 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |


















