



AT06-12SA-MM01 | |
|---|---|
DigiKey Part Number | AT06-12SA-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SA-MM01 |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SA-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 74,14100 Kč | 741,41 Kč |
| 25 | 69,49880 Kč | 1 737,47 Kč |
| 50 | 66,17860 Kč | 3 308,93 Kč |
| 100 | 63,01700 Kč | 6 301,70 Kč |
| 420 | 56,94893 Kč | 23 918,55 Kč |
| 840 | 54,23175 Kč | 45 554,67 Kč |
| 1 260 | 52,70350 Kč | 66 406,41 Kč |
| 2 520 | 50,19042 Kč | 126 479,86 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |


























