12 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black
AT04-12PA-BL08
AT04-12PA-BL08
AT Series™ Connectors Overview

AT04-12PA-BL08

DigiKey Part Number
889-3433-ND
Manufacturer
Manufacturer Product Number
AT04-12PA-BL08
Description
CONN RCPT HSG 12POS FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PA-BL08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,45000 Kč186,45 Kč
10158,37700 Kč1 583,77 Kč
25148,45760 Kč3 711,44 Kč
50141,37100 Kč7 068,55 Kč
100134,62230 Kč13 462,23 Kč
300124,58520 Kč37 375,56 Kč
500120,17856 Kč60 089,28 Kč
1 000114,44789 Kč114 447,89 Kč
Manufacturers Standard Package
Unit Price without VAT:186,45000 Kč
Unit Price with VAT:225,60450 Kč