12 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Gray
AT06-12SA-EC01
AT Series™ Connectors Overview

AT06-12SA-EC01

DigiKey Part Number
889-1035-ND
Manufacturer
Manufacturer Product Number
AT06-12SA-EC01
Description
CONN PLUG HSG 12POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
AT06-12SA-EC01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover)
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-12SA-E003TE Connectivity Deutsch ICT Connectors1411734-1602-ND118,01000 KčDirect
DT06-12SA-EP06TE Connectivity Deutsch ICT Connectors1 5141734-1404-ND104,78000 KčDirect
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1074,64800 Kč746,48 Kč
2569,97360 Kč1 749,34 Kč
5066,63080 Kč3 331,54 Kč
10063,44760 Kč6 344,76 Kč
42057,33805 Kč24 081,98 Kč
84054,60230 Kč45 865,93 Kč
1 26053,06361 Kč66 860,15 Kč
2 52050,53335 Kč127 344,04 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč