


AT04-12PA-PM12 | |
|---|---|
DigiKey Part Number | 889-2323-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-PM12 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-PM12 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,84000 Kč | 127,84 Kč |
| 10 | 108,72000 Kč | 1 087,20 Kč |
| 25 | 101,90000 Kč | 2 547,50 Kč |
| 50 | 97,03220 Kč | 4 851,61 Kč |
| 150 | 89,79127 Kč | 13 468,69 Kč |
| 300 | 85,50687 Kč | 25 652,06 Kč |
| 600 | 81,42822 Kč | 48 856,93 Kč |
| 1 050 | 78,27804 Kč | 82 191,94 Kč |
| 2 550 | 73,53363 Kč | 187 510,76 Kč |
| Unit Price without VAT: | 127,84000 Kč |
|---|---|
| Unit Price with VAT: | 154,68640 Kč |






















