



AT06-12SA-SS01 | |
|---|---|
DigiKey Part Number | AT06-12SA-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SA-SS01 |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SA-SS01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SA-C017 | TE Connectivity Deutsch ICT Connectors | 13 | 1734-1595-ND | 178,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,10000 Kč | 134,10 Kč |
| 10 | 113,87100 Kč | 1 138,71 Kč |
| 25 | 106,73840 Kč | 2 668,46 Kč |
| 50 | 101,63720 Kč | 5 081,86 Kč |
| 100 | 96,78410 Kč | 9 678,41 Kč |
| 420 | 87,46698 Kč | 36 736,13 Kč |
| 840 | 83,29513 Kč | 69 967,91 Kč |
| 1 260 | 80,94863 Kč | 101 995,27 Kč |
| 2 520 | 77,08979 Kč | 194 266,27 Kč |
| Unit Price without VAT: | 134,10000 Kč |
|---|---|
| Unit Price with VAT: | 162,26100 Kč |























