12 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Gray
AT04-12PA-L012
AT04-12PA-L012
AT Series™ Connectors Overview

AT04-12PA-L012

DigiKey Part Number
889-3405-ND
Manufacturer
Manufacturer Product Number
AT04-12PA-L012
Description
CONN RCPT HSG 12POS FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PA-L012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,18000 Kč126,18 Kč
10107,23900 Kč1 072,39 Kč
25100,51520 Kč2 512,88 Kč
5095,71000 Kč4 785,50 Kč
10091,14060 Kč9 114,06 Kč
30084,34380 Kč25 303,14 Kč
50081,35940 Kč40 679,70 Kč
1 00077,47943 Kč77 479,43 Kč
2 50072,63420 Kč181 585,50 Kč
Manufacturers Standard Package
Unit Price without VAT:126,18000 Kč
Unit Price with VAT:152,67780 Kč