12 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Black
AT Series™ Connectors Overview

AT06-12SA-SRBK

DigiKey Part Number
889-AT06-12SA-SRBK-ND
Manufacturer
Manufacturer Product Number
AT06-12SA-SRBK
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-12SA-SRBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Black
Part Status
Active
Features
Cap (Cover), IP67, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1110,53000 Kč110,53 Kč
1093,82900 Kč938,29 Kč
2587,95200 Kč2 198,80 Kč
5083,75160 Kč4 187,58 Kč
10079,75140 Kč7 975,14 Kč
30073,80273 Kč22 140,82 Kč
50071,19108 Kč35 595,54 Kč
1 00067,79602 Kč67 796,02 Kč
2 50063,55588 Kč158 889,70 Kč
Manufacturers Standard Package
Unit Price without VAT:110,53000 Kč
Unit Price with VAT:133,74130 Kč