



AT15-12PB-BM03 | |
|---|---|
DigiKey Part Number | 889-3278-ND |
Manufacturer | |
Manufacturer Product Number | AT15-12PB-BM03 |
Description | CONN HEADER VERT 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position |
Datasheet | Datasheet |
EDA/CAD Models | AT15-12PB-BM03 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.185" (30.10mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,26000 Kč | 162,26 Kč |
| 10 | 137,93800 Kč | 1 379,38 Kč |
| 25 | 129,28760 Kč | 3 232,19 Kč |
| 50 | 123,11000 Kč | 6 155,50 Kč |
| 150 | 113,92667 Kč | 17 089,00 Kč |
| 300 | 108,49100 Kč | 32 547,30 Kč |
| 600 | 103,31572 Kč | 61 989,43 Kč |
| 1 050 | 99,32045 Kč | 104 286,47 Kč |
| Unit Price without VAT: | 162,26000 Kč |
|---|---|
| Unit Price with VAT: | 196,33460 Kč |















