


AT06-12SA-RDBLK | |
|---|---|
DigiKey Part Number | AT06-12SA-RDBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SA-RDBLK |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SA-RDBLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SA-CE02 | TE Connectivity Deutsch ICT Connectors | 517 | 1734-1597-ND | 112,41000 Kč | Direct |
| DT06-12SA-CE10 | TE Connectivity Deutsch ICT Connectors | 947 | 1734-1599-ND | 112,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 79,10500 Kč | 791,05 Kč |
| 25 | 74,15400 Kč | 1 853,85 Kč |
| 50 | 70,60840 Kč | 3 530,42 Kč |
| 100 | 67,23600 Kč | 6 723,60 Kč |
| 420 | 60,76150 Kč | 25 519,83 Kč |
| 840 | 57,86260 Kč | 48 604,58 Kč |
| 1 260 | 56,23206 Kč | 70 852,40 Kč |
| 2 520 | 53,55105 Kč | 134 948,65 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |






















