Connector Cap (Cover), Protective For AT Series™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-12S-CAP

DigiKey Part Number
889-2353-ND
Manufacturer
Manufacturer Product Number
AT06-12S-CAP
Description
AT SERIES PROTECTIVE CAP 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective For AT Series™
Datasheet
 Datasheet
EDA/CAD Models
AT06-12S-CAP Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Protective
Manufacturer
Amphenol Sine Systems Corp
Number of Positions
12
Series
For Use With/Related Products
AT Series™
Packaging
Box
Features
IP67
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,55800 Kč155,58 Kč
2514,58200 Kč364,55 Kč
5013,88560 Kč694,28 Kč
15012,84840 Kč1 927,26 Kč
30012,23383 Kč3 670,15 Kč
60011,64918 Kč6 989,51 Kč
1 05011,19801 Kč11 757,91 Kč
2 55010,51845 Kč26 822,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč