



AT06-12SD-SRBR | |
|---|---|
DigiKey Part Number | AT06-12SD-SRBR-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SD-SRBR |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SD-SRBR Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover), Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,37000 Kč | 150,37 Kč |
| 10 | 127,78200 Kč | 1 277,82 Kč |
| 25 | 119,76880 Kč | 2 994,22 Kč |
| 50 | 114,04620 Kč | 5 702,31 Kč |
| 100 | 108,60290 Kč | 10 860,29 Kč |
| 300 | 100,50333 Kč | 30 151,00 Kč |
| 500 | 96,94804 Kč | 48 474,02 Kč |
| 1 000 | 92,32480 Kč | 92 324,80 Kč |
| Unit Price without VAT: | 150,37000 Kč |
|---|---|
| Unit Price with VAT: | 181,94770 Kč |


























