



AT04-12PD | |
|---|---|
DigiKey Part Number | 889-1011-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PD | TE Connectivity Deutsch ICT Connectors | 133 | 1734-DT04-12PD-ND | 153,29000 Kč | Direct |
| DT04-12PD-B016 | TE Connectivity Deutsch ICT Connectors | 360 | 1734-1560-ND | 136,70000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 86,07520 Kč | 2 151,88 Kč |
| 50 | 81,96360 Kč | 4 098,18 Kč |
| 220 | 73,82514 Kč | 16 241,53 Kč |
| 440 | 70,30225 Kč | 30 932,99 Kč |
| 660 | 68,32082 Kč | 45 091,74 Kč |
| 1 100 | 65,90414 Kč | 72 494,55 Kč |
| 2 640 | 61,96096 Kč | 163 576,93 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |















