




AT06-12SD | |
|---|---|
DigiKey Part Number | 889-1023-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SD |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SD-P012 | TE Connectivity Deutsch ICT Connectors | 639 | 1734-1409-ND | 156,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 25 | 64,90080 Kč | 1 622,52 Kč |
| 50 | 61,79720 Kč | 3 089,86 Kč |
| 100 | 58,84480 Kč | 5 884,48 Kč |
| 420 | 53,17693 Kč | 22 334,31 Kč |
| 840 | 50,63943 Kč | 42 537,12 Kč |
| 1 260 | 49,21264 Kč | 62 007,93 Kč |
| 2 520 | 46,86595 Kč | 118 102,19 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |



























