12 Rectangular Connectors - Housings Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Brown
AT Series™ Connectors Overview

AT04-12PD-PM15

DigiKey Part Number
889-AT04-12PD-PM15-ND
Manufacturer
Manufacturer Product Number
AT04-12PD-PM15
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PD-PM15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
IP67, Mounting Flange, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10124,24500 Kč1 242,45 Kč
25116,45480 Kč2 911,37 Kč
50110,89460 Kč5 544,73 Kč
150102,62280 Kč15 393,42 Kč
30097,72540 Kč29 317,62 Kč
60093,06418 Kč55 838,51 Kč
1 05089,46508 Kč93 938,33 Kč
Manufacturers Standard Package
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč