12 Position Rectangular Housing Connector Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Brown
AT Series™ Connectors Overview

AT04-12PD-SR2BR

DigiKey Part Number
AT04-12PD-SR2BR-ND
Manufacturer
Manufacturer Product Number
AT04-12PD-SR2BR
Description
CONN RCPT HSG 12POS 14-20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PD-SR2BR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Brown
Part Status
Active
Features
Cap (Cover), Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
10119,08000 Kč1 190,80 Kč
25111,62520 Kč2 790,63 Kč
50106,29180 Kč5 314,59 Kč
100101,21670 Kč10 121,67 Kč
30093,66927 Kč28 100,78 Kč
50090,35524 Kč45 177,62 Kč
1 00086,04644 Kč86 046,44 Kč
2 50080,66608 Kč201 665,20 Kč
Manufacturers Standard Package
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč