Connector Header Through Hole 12 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position
AT15-12PD-BM01_2
AT Series™ Connectors Overview

AT15-12PD-BM01

DigiKey Part Number
889-3285-ND
Manufacturer
Manufacturer Product Number
AT15-12PD-BM01
Description
CONN HEADER VERT 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position
Datasheet
 Datasheet
EDA/CAD Models
AT15-12PD-BM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.185" (30.10mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mating Flange, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Brown
Current Rating (Amps)
13A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1370,61000 Kč370,61 Kč
10315,05400 Kč3 150,54 Kč
25295,31600 Kč7 382,90 Kč
50281,21780 Kč14 060,89 Kč
150260,25480 Kč39 038,22 Kč
300247,84360 Kč74 353,08 Kč
600236,02837 Kč141 617,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:370,61000 Kč
Unit Price with VAT:448,43810 Kč