12 Position Rectangular Housing Connector Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Green
AT06-12SC
AT06-12SC
AT06-12SC

AT06-12SC

DigiKey Part Number
889-1022-ND
Manufacturer
Manufacturer Product Number
AT06-12SC
Description
CONN PLUG HSG 12POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Green
Datasheet
 Datasheet
EDA/CAD Models
AT06-12SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Green
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT06-12SCTE Connectivity Deutsch ICT Connectors2361734-1006-ND132,08000 KčDirect
DT06-12SC-P012TE Connectivity Deutsch ICT Connectors4841734-1408-ND132,08000 KčDirect
In-Stock: 2 287
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1071,18300 Kč711,83 Kč
2566,71480 Kč1 667,87 Kč
5063,52740 Kč3 176,37 Kč
10060,49100 Kč6 049,10 Kč
42054,66629 Kč22 959,84 Kč
84052,05804 Kč43 728,75 Kč
1 26050,59102 Kč63 744,69 Kč
2 52048,17875 Kč121 410,45 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč