12 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Green
AT Series™ Connectors Overview

AT04-12PC-EC01

DigiKey Part Number
AT04-12PC-EC01-ND
Manufacturer
Manufacturer Product Number
AT04-12PC-EC01
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PC-EC01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Green
Part Status
Active
Features
Cap (Cover)
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-12PC-BE02TE Connectivity Deutsch ICT Connectors1331734-1556-ND174,28000 KčDirect
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10115,76200 Kč1 157,62 Kč
25108,50920 Kč2 712,73 Kč
50103,32280 Kč5 166,14 Kč
22093,06695 Kč20 474,73 Kč
44088,62636 Kč38 995,60 Kč
66086,12871 Kč56 844,95 Kč
1 10083,08279 Kč91 391,07 Kč
2 64078,11200 Kč206 215,68 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč