


AT06-12SC-SS01 | |
|---|---|
DigiKey Part Number | AT06-12SC-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SC-SS01 |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SC-SS01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SC-C017 | TE Connectivity Deutsch ICT Connectors | 438 | 1734-DT06-12SC-C017-ND | 212,92000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 108,32900 Kč | 1 083,29 Kč |
| 25 | 101,54640 Kč | 2 538,66 Kč |
| 50 | 96,69580 Kč | 4 834,79 Kč |
| 100 | 92,08040 Kč | 9 208,04 Kč |
| 420 | 83,21457 Kč | 34 950,12 Kč |
| 840 | 79,24545 Kč | 66 566,18 Kč |
| 1 260 | 77,01300 Kč | 97 036,38 Kč |
| 2 520 | 73,34168 Kč | 184 821,03 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |

























