




AT04-12PC-BM02 | |
|---|---|
DigiKey Part Number | 889-1926-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-BM02 |
Description | CONN HEADER VERT 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-BM02 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.835" (21.21mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Lock, Potting Wall |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 163,76300 Kč | 1 637,63 Kč |
| 25 | 153,51200 Kč | 3 837,80 Kč |
| 50 | 146,17960 Kč | 7 308,98 Kč |
| 200 | 132,55930 Kč | 26 511,86 Kč |
| 400 | 126,23578 Kč | 50 494,31 Kč |
| 600 | 122,67837 Kč | 73 607,02 Kč |
| 1 000 | 118,34074 Kč | 118 340,74 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |








