


AT04-12PC-PM16 | |
|---|---|
DigiKey Part Number | 889-AT04-12PC-PM16-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-PM16 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-PM16 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Green |
Part Status Active | Features IP67, Mounting Flange, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,74700 Kč | 1 297,47 Kč |
| 25 | 121,61200 Kč | 3 040,30 Kč |
| 50 | 115,80820 Kč | 5 790,41 Kč |
| 150 | 107,16820 Kč | 16 075,23 Kč |
| 300 | 102,05447 Kč | 30 616,34 Kč |
| 600 | 97,18645 Kč | 58 311,87 Kč |
| 1 050 | 93,42770 Kč | 98 099,09 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |









