12 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black
AT Series
AT Series™ Connectors Overview

AT04-12PC

DigiKey Part Number
889-1010-ND
Manufacturer
Manufacturer Product Number
AT04-12PC
Description
CONN RCPT HSG 12POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1066,90000 Kč669,00 Kč
2562,70840 Kč1 567,71 Kč
5059,71420 Kč2 985,71 Kč
22053,78255 Kč11 832,16 Kč
44051,21555 Kč22 534,84 Kč
66049,77162 Kč32 849,27 Kč
1 10048,01097 Kč52 812,07 Kč
2 64045,13759 Kč119 163,24 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč