12 Position Rectangular Housing Connector Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Green
AT Series™ Connectors Overview

AT04-12PC-MM01

DigiKey Part Number
AT04-12PC-MM01-ND
Manufacturer
Manufacturer Product Number
AT04-12PC-MM01
Description
CONN RCPT HSG 12POS 14-20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PC-MM01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Green
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT04-12PC-CE07TE Connectivity Deutsch ICT Connectors2351734-1559-ND151,40000 KčDirect
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1073,11500 Kč731,15 Kč
2568,52920 Kč1 713,23 Kč
5065,25340 Kč3 262,67 Kč
22058,77245 Kč12 929,94 Kč
44055,96777 Kč24 625,82 Kč
66054,39023 Kč35 897,55 Kč
1 10052,46598 Kč57 712,58 Kč
2 64049,32637 Kč130 221,62 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč