12 Position Rectangular Housing Connector Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Brown
AT04-12PD-PM11
AT04-12PD-PM11
AT Series™ Connectors Overview

AT04-12PD-PM11

DigiKey Part Number
889-2334-ND
Manufacturer
Manufacturer Product Number
AT04-12PD-PM11
Description
CONN RCPT HSG 12POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PD-PM11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Brown
Part Status
Active
Features
Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,44000 Kč137,44 Kč
10116,81200 Kč1 168,12 Kč
25109,49120 Kč2 737,28 Kč
50104,26080 Kč5 213,04 Kč
15096,48313 Kč14 472,47 Kč
30091,87960 Kč27 563,88 Kč
60087,49682 Kč52 498,09 Kč
1 05084,11262 Kč88 318,25 Kč
2 55079,01413 Kč201 486,03 Kč
Manufacturers Standard Package
Unit Price without VAT:137,44000 Kč
Unit Price with VAT:166,30240 Kč