



AT06-12SD-RD01 | |
|---|---|
DigiKey Part Number | AT06-12SD-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SD-RD01 |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SD-RD01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SD-C015 | TE Connectivity Deutsch ICT Connectors | 497 | 1734-DT06-12SD-C015-ND | 153,29000 Kč | Direct |
| DT06-12SD-CE06 | TE Connectivity Deutsch ICT Connectors | 605 | 1734-1618-ND | 142,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,91000 Kč | 114,91 Kč |
| 10 | 97,58300 Kč | 975,83 Kč |
| 25 | 91,45560 Kč | 2 286,39 Kč |
| 50 | 87,08840 Kč | 4 354,42 Kč |
| 100 | 82,92980 Kč | 8 292,98 Kč |
| 420 | 74,94424 Kč | 31 476,58 Kč |
| 840 | 71,36951 Kč | 59 950,39 Kč |
| 1 260 | 69,35877 Kč | 87 392,05 Kč |
| 2 520 | 66,05210 Kč | 166 451,29 Kč |
| Unit Price without VAT: | 114,91000 Kč |
|---|---|
| Unit Price with VAT: | 139,04110 Kč |




















