


ATF13-12PD-BM31 | |
|---|---|
DigiKey Part Number | 889-ATF13-12PD-BM31-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-12PD-BM31 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-12PD-BM31 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.504" (38.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Lock, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Brown |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,18000 Kč | 604,18 Kč |
| 10 | 513,56700 Kč | 5 135,67 Kč |
| 25 | 481,41160 Kč | 12 035,29 Kč |
| 50 | 458,44140 Kč | 22 922,07 Kč |
| 100 | 436,57240 Kč | 43 657,24 Kč |
| 300 | 404,04890 Kč | 121 214,67 Kč |
| 500 | 389,76510 Kč | 194 882,55 Kč |
| Unit Price without VAT: | 604,18000 Kč |
|---|---|
| Unit Price with VAT: | 731,05780 Kč |





