



ATF13-12PD-BM11 | |
|---|---|
DigiKey Part Number | 889-ATF13-12PD-BM11-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-12PD-BM11 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-12PD-BM11 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.874" (22.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Brown |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,09000 Kč | 436,09 Kč |
| 10 | 370,64400 Kč | 3 706,44 Kč |
| 25 | 347,44440 Kč | 8 686,11 Kč |
| 50 | 330,86420 Kč | 16 543,21 Kč |
| 125 | 310,15968 Kč | 38 769,96 Kč |
| 250 | 295,36892 Kč | 73 842,23 Kč |
| 500 | 281,28898 Kč | 140 644,49 Kč |
| Unit Price without VAT: | 436,09000 Kč |
|---|---|
| Unit Price with VAT: | 527,66890 Kč |





