



AT04-12PD-PM12 | |
|---|---|
DigiKey Part Number | 889-2335-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-PM12 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-PM12 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 119,75200 Kč | 1 197,52 Kč |
| 25 | 112,23600 Kč | 2 805,90 Kč |
| 50 | 106,88020 Kč | 5 344,01 Kč |
| 150 | 98,90653 Kč | 14 835,98 Kč |
| 300 | 94,18623 Kč | 28 255,87 Kč |
| 600 | 89,69395 Kč | 53 816,37 Kč |
| 1 050 | 86,22418 Kč | 90 535,39 Kč |
| 2 550 | 80,99859 Kč | 206 546,40 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |







