




AT04-12PD-PM13 | |
|---|---|
DigiKey Part Number | 889-2336-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-PM13 |
Description | CONN RCPT HSG 12POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-PM13 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 130,32600 Kč | 1 303,26 Kč |
| 25 | 122,15480 Kč | 3 053,87 Kč |
| 50 | 116,31940 Kč | 5 815,97 Kč |
| 150 | 107,64220 Kč | 16 146,33 Kč |
| 300 | 102,50547 Kč | 30 751,64 Kč |
| 600 | 97,61625 Kč | 58 569,75 Kč |
| 1 050 | 93,84081 Kč | 98 532,85 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |







