


DT04-12PD-B016 | |
|---|---|
DigiKey Part Number | 1734-1560-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PD-B016 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PD-B016 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,20300 Kč | 1 162,03 Kč |
| 25 | 108,92080 Kč | 2 723,02 Kč |
| 50 | 103,71760 Kč | 5 185,88 Kč |
| 100 | 98,76620 Kč | 9 876,62 Kč |
| 250 | 92,58356 Kč | 23 145,89 Kč |
| 500 | 88,16724 Kč | 44 083,62 Kč |
| 1 000 | 83,96260 Kč | 83 962,60 Kč |
| 2 500 | 78,71243 Kč | 196 781,07 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |

