



AT13-12PA-BM03 | |
|---|---|
DigiKey Part Number | 889-3315-ND |
Manufacturer | |
Manufacturer Product Number | AT13-12PA-BM03 |
Description | CONN HEADER R/A 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-12PA-BM03 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.390" (35.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 203,13300 Kč | 2 031,33 Kč |
| 25 | 190,40240 Kč | 4 760,06 Kč |
| 50 | 181,31360 Kč | 9 065,68 Kč |
| 100 | 172,66060 Kč | 17 266,06 Kč |
| 300 | 159,78997 Kč | 47 936,99 Kč |
| 500 | 154,13882 Kč | 77 069,41 Kč |
| 1 000 | 146,78977 Kč | 146 789,77 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |
















