


AT04-12PA-RDBLK | |
|---|---|
DigiKey Part Number | AT04-12PA-RDBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-RDBLK |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-RDBLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 25 | 74,66040 Kč | 1 866,51 Kč |
| 50 | 71,09080 Kč | 3 554,54 Kč |
| 220 | 64,03150 Kč | 14 086,93 Kč |
| 440 | 60,97627 Kč | 26 829,56 Kč |
| 660 | 59,25730 Kč | 39 109,82 Kč |
| 1 100 | 57,16133 Kč | 62 877,46 Kč |
| 2 640 | 53,74056 Kč | 141 875,08 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |






