
AT12S-BT-YW | |
|---|---|
DigiKey Part Number | 889-AT12S-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | AT12S-BT-YW |
Description | BOOT (BACKSHELL) FOR 12-WAY PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT12S-BT-YW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 22,87120 Kč | 571,78 Kč |
| 50 | 21,77920 Kč | 1 088,96 Kč |
| 200 | 19,74860 Kč | 3 949,72 Kč |
| 400 | 18,80475 Kč | 7 521,90 Kč |
| 600 | 18,27422 Kč | 10 964,53 Kč |
| 1 000 | 17,62740 Kč | 17 627,40 Kč |
| 2 600 | 16,47834 Kč | 42 843,68 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |




