



AT04-12PA-SR2GY | |
|---|---|
DigiKey Part Number | AT04-12PA-SR2GY-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-SR2GY |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-SR2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,48200 Kč | 1 304,82 Kč |
| 25 | 122,30080 Kč | 3 057,52 Kč |
| 50 | 116,45920 Kč | 5 822,96 Kč |
| 100 | 110,90090 Kč | 11 090,09 Kč |
| 300 | 102,63053 Kč | 30 789,16 Kč |
| 500 | 98,99928 Kč | 49 499,64 Kč |
| 1 000 | 94,27892 Kč | 94 278,92 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |









