



AT04-12PA-P016 | |
|---|---|
DigiKey Part Number | 889-2971-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-P016 |
Description | CONN RCPT 12POS CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-P016 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Cap (Cover), IP67, Sealed |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Male Pin | Color Gray |
Number of Positions 12 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,26000 Kč | 279,26 Kč |
| 10 | 237,37700 Kč | 2 373,77 Kč |
| 25 | 222,49480 Kč | 5 562,37 Kč |
| 50 | 211,87520 Kč | 10 593,76 Kč |
| 100 | 201,76650 Kč | 20 176,65 Kč |
| 300 | 186,72553 Kč | 56 017,66 Kč |
| 500 | 180,12312 Kč | 90 061,56 Kč |
| 1 000 | 171,53586 Kč | 171 535,86 Kč |
| Unit Price without VAT: | 279,26000 Kč |
|---|---|
| Unit Price with VAT: | 337,90460 Kč |





